The Kemet C4DRMAQ4800AA0J is a power film capacitor with a capacitance of 8uF and a DC rated voltage of 850VDC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is constructed in a plastic cylindrical can with a screw terminal termination style and a size of 72 X 51. It is designed for chassis mount applications and operates within a temperature range of -40 to 85 degrees Celsius.
Kemet C4DRMAQ4800AA0J technical specifications.
| Capacitance | 8uF |
| Voltage | 850VDC |
| Tolerance | 5% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0021Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Plastic Cylindrical Can |
| Size | 72 X 51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C4DRMAQ4800AA0J to view detailed technical specifications.
No datasheet is available for this part.