Kemet C4DRYAQ3470AA0J technical specifications.
| Capacitance | 470nF |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP C4DR |
| Termination | Threaded |
| Tolerance | 5% |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4DRYAQ3470AA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.