Radial multilayer ceramic capacitor with 0.01uF capacitance and 100VDC rating. Features C0G dielectric with 1% tolerance, operating from -55°C to 125°C. Through-hole mounting with a 10.16mm terminal pitch and 0.635mm lead diameter. Dimensions are 12.19mm (L) x 3.58mm (D) x 12.19mm (H).
Kemet C512G103F1G5CM technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.635 |
| Terminal Pitch (mm) | 10.16 |
| Product Length (mm) | 12.19 |
| Product Depth (mm) | 3.58 |
| Product Height (mm) | 12.19 |
| Seated Plane Height (mm) | 12.19 |
| Number of Terminals | 2 |
| Size (mm) | 12.19 X 3.58 X 12.19 |
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | M |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C512G103F1G5CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.