Kemet C522C184J1G5CA technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Depth | 6.1mm |
| Dielectric | C0G |
| Height | 12.19mm |
| Lead Pitch | 10.16mm |
| Length | 12.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C522C184J1G5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.