Kemet C623C473KDR5TA technical specifications.
| Capacitance | 47nF |
| Dissipation Factor | 2.5% |
| Height | 7.11mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.59mm |
| Length | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C623 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C623C473KDR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.