Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 3kV voltage rating. Features C0G dielectric for stable performance across temperature, a 10% tolerance, and a maximum operating temperature of 125°C. This radial component offers a 0.375-inch lead pitch and is suitable for through-hole mounting. RoHS compliant and supplied in bulk packaging.
Kemet C638C102KHG5TA technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.89mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 10.2mm |
| Height - Seated (Max) | 0.62inch |
| Lead Diameter | 0.64mm |
| Lead Pitch | 0.375inch |
| Lead/Base Style | Formed Leads |
| Length | 11.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 6.89mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C638C102KHG5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.