Kemet C638C103KGR5TA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Height | 10.2mm |
| Height - Seated (Max) | 0.62inch |
| Lead Diameter | 0.64mm |
| Lead Pitch | 0.375inch |
| Lead/Base Style | Formed Leads |
| Length | 0.469inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 6.89mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C638C103KGR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.