This 0.0047uF ceramic capacitor is rated for 3000VDC and has a tolerance of 5%. It features a X7R dielectric and is suitable for use in applications where high voltage stability is required. The capacitor is designed for through hole mounting and has a radial termination style. It operates over a temperature range of -55°C to 125°C.
Kemet C641C472JHR5TA technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 3000VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Height | 7.11(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet C641C472JHR5TA to view detailed technical specifications.
No datasheet is available for this part.