Kemet C641C473ZCR5TA technical specifications.
| Capacitance | 0.047uF |
| Voltage | 500VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Height | 7.11(Max)mm |
Download the complete datasheet for Kemet C641C473ZCR5TA to view detailed technical specifications.
No datasheet is available for this part.