Kemet C648C105KCR5TA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Height | 12.7mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 12.06mm |
| Length | 14.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C648 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 6.89mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C648C105KCR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.