
High-voltage multilayer ceramic capacitor with 100nF capacitance and 2kV DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 10% tolerance. This through-hole component utilizes a radial package with kinked leads and a 14.6mm lead pitch. RoHS compliant and supplied in bulk packaging.
Kemet C668C104KGR5TA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Height | 18.29mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 14.6mm |
| Lead/Base Style | Kinked |
| Length | 19.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GoldMax 600 Comm X7R HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 6.89mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C668C104KGR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.