Kemet C668C105KDR5TA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 0.72inch |
| Height - Seated (Max) | 0.94inch |
| Lead Diameter | 0.64mm |
| Lead Pitch | 0.675inch |
| Lead/Base Style | Formed Leads |
| Length | 0.77inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C668C105KDR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.