Kemet C844GR471K2K0BR technical specifications.
| Capacitance | 470pF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4.5 X 9.5mm |
| Terminal Pitch | 5mm |
Download the complete datasheet for Kemet C844GR471K2K0BR to view detailed technical specifications.
No datasheet is available for this part.