This 70uF film capacitor has a maximum operating voltage of 500VAC and a tolerance of 5%. It is designed for motor run applications and has a negative capacitance tolerance of -5. The capacitor has a termination style of single faston and a construction of aluminum cylindrical can. It is rated for operation between -25°C and 85°C.
Kemet C870CEF5700AA0J technical specifications.
| Capacitance | 70uF |
| Voltage | 500VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Single Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 55 X 155mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C870CEF5700AA0J to view detailed technical specifications.
No datasheet is available for this part.