Kemet C901U100JYSDAAWL45 technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | C900AC SFTY X1-400 Y2-250 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C901U100JYSDAAWL45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.