
Radial leaded, through-hole mount multilayer ceramic capacitor with 100pF capacitance and 10% tolerance. Features Y5P dielectric with a 10% temperature coefficient, operating across a -40°C to 125°C range. Rated for 400V AC/DC, this component is X1/Y1 rated and RoHS compliant. Supplied in bulk packaging with 500 units per package.
Kemet C901U101KVYDAAWL20 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | Y5P |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | X1, Y1 |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C901U101KVYDAAWL20 to view detailed technical specifications.
No datasheet is available for this part.