Kemet C901U102MUVDBAWL45 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | Y5V |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C901U102MUVDBAWL45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.