The Kemet C901U120JZNDAAWL20 is a single layer ceramic capacitor with a capacitance of 12pF and a dielectric of NP0. It has a voltage rating of 300V and a tolerance of 5%. The capacitor is packaged in a radial package with a lead pitch of 0.394inch and a straight lead/base style. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and available in a quantity of 500 in bulk packaging.
Kemet C901U120JZNDAAWL20 technical specifications.
| Capacitance | 12pF |
| Package/Case | Radial |
| Dielectric | NP0 |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C901U120JZNDAAWL20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.