
This 150pF ceramic capacitor has a voltage rating of 400V and a tolerance of 10%. It is a single layer ceramic (SLCC) type with a radial lead style and is designed for through hole mounting. The capacitor operates over a temperature range of -25°C to 125°C and is RoHS compliant.
Kemet C901U151KVYDBAWL35 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Dielectric | Y5P |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C901U151KVYDBAWL35 to view detailed technical specifications.
No datasheet is available for this part.
