
This 150pF ceramic capacitor is a single layer SLCC component with a 10% tolerance and a maximum operating temperature of 125°C. It has a voltage rating of 300V and is packaged in an ammo pack with 500 units. The capacitor is RoHS compliant and features a radial termination with a lead pitch of 10mm. It is suitable for use in applications where a small, high-frequency capacitor is required, and can operate over a temperature range of -40°C to 125°C.
Kemet C901U151KZYDAAWL20 technical specifications.
| Capacitance | 150pF |
| Dielectric | Y5P |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C901U151KZYDAAWL20 to view detailed technical specifications.
No datasheet is available for this part.