
This ceramic capacitor features a capacitance of 18pF with a tolerance of 5% and a voltage rating of 250V. It is available in a radial package with a lead pitch of 0.394inch and a kinked lead/base style. Operating temperatures range from -25°C to 125°C. The capacitor is RoHS compliant and available in bulk packaging with 500 pieces per package.
Kemet C901U180JYSDBAWL35 technical specifications.
| Capacitance | 18pF |
| Package/Case | Radial |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C901U180JYSDBAWL35 to view detailed technical specifications.
No datasheet is available for this part.
