Kemet C901U200JVSDAAWL45 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 7 |
| Capacitance | 0.00002 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C901U200JVSDAAWL45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.