
Multilayer ceramic capacitor with 1nF capacitance and 20% tolerance. Features Y5U dielectric material, offering a temperature coefficient of -55/+20% and operating temperature range of -40°C to 125°C. Rated for 300V AC and 440V DC, this through-hole component has radial leads with a 7.5mm pitch and a 2.5% dissipation factor. The radial package measures 7mm in diameter and 5mm in depth.
Kemet C907U102MZWDBA7317 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 7mm |
| Dielectric | Y5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C907U102MZWDBA7317 to view detailed technical specifications.
No datasheet is available for this part.