
This 36pF ceramic capacitor is rated for 300V AC and has a tolerance of 5%. It is packaged in a ceramic case with a radial termination and is suitable for through hole mounting. The operating temperature range is -40°C to 125°C. This component is RoHS compliant and is available in quantities of 1000 per ammo pack.
Kemet C907U360JZSDDA7317 technical specifications.
| Capacitance | 36pF |
| Package/Case | Ceramic |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C907U360JZSDDA7317 to view detailed technical specifications.
No datasheet is available for this part.
