Kemet C907U509CYNDDAWL45 technical specifications.
| Capacitance | 5pF |
| Voltage | 400VAC|250VAC |
| Tolerance | 0.25pF |
| AC Rated Voltage | 400VAC |
| Dielectric | CH |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 5mm |
| Terminal Pitch | 7.5mm |
| Microwave Application | No |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet C907U509CYNDDAWL45 to view detailed technical specifications.
No datasheet is available for this part.