Kemet C915U680JYSDAA7317 technical specifications.
| Capacitance | 68pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C915U680JYSDAA7317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.