Kemet C917U561KYYDAAWL45 technical specifications.
| Capacitance | 560pF |
| Dielectric | Y5P |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C917U561KYYDAAWL45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.