Kemet C921U152MUWDBA7317 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 9mm |
| Dielectric | Y5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C921U152MUWDBA7317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.