
Single Layer Ceramic Capacitor (SLCC) with X1/Y2 ratings, offering 3.3nF capacitance and 20% tolerance. Features a Y5V dielectric with a dissipation factor of 5%, operating from -40°C to 125°C. This radial component has a 10mm lead pitch, 9mm diameter, and 5mm depth, designed for through-hole mounting. Rated for 400V DC and 300V AC, it is RoHS compliant and supplied in cut tape packaging.
Kemet C921U332MZVDBA7317 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 9mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C921U332MZVDBA7317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
