The C921U681KUYDAAWL40 is a 680pF single layer ceramic capacitor from Kemet, with a voltage rating of 250V and a tolerance of 10%. It features a radial package with a straight lead style and a lead pitch of 0.394inch. The capacitor operates over a temperature range of -25°C to 125°C and is compliant with RoHS regulations. It is available in bulk packaging with 500 units per package.
Kemet C921U681KUYDAAWL40 technical specifications.
| Capacitance | 680pF |
| Package/Case | Radial |
| Dielectric | Y5P |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C921U681KUYDAAWL40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.