
This ceramic capacitor has a capacitance of 27pF and a tolerance of 5%. It operates within a temperature range of -25°C to 125°C and is rated for 250V AC. The capacitor is packaged in an ammo pack with 500 units per pack and features a radial termination.
Kemet C925U270JYNDAAWL45 technical specifications.
| Capacitance | 27pF |
| Package/Case | Ceramic |
| Dielectric | NP0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C925U270JYNDAAWL45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.