Radial ceramic capacitor with Y5U dielectric, offering 2.2nF capacitance and 20% tolerance. Features a 250V AC voltage rating and 400V DC rated voltage, operating across a -25°C to 125°C temperature range. This through-hole component has a 10mm lead pitch and kinked lead style, with a 2.5% dissipation factor. Packaged in cut tape, it is RoHS compliant.
Kemet C931U222MUWDBA7317 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 10mm |
| Dielectric | Y5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | X1, Y1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C931U222MUWDBA7317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.