
Multilayer ceramic capacitor with 3.3nF capacitance and 20% tolerance. Features Y5V dielectric material, offering a -80/+30% temperature coefficient. Rated for 400V AC/DC, it has a 5% dissipation factor and operates from -25°C to 125°C. This through-hole component utilizes radial kinked leads with a 10mm pitch, housed in a 4322 package with a 5.5mm depth and 11mm diameter.
Kemet C941U332MVVDBA7317 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Diameter | 11mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | X1, Y1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C941U332MVVDBA7317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
