Radial leaded ceramic capacitor with 4.7nF capacitance and 20% tolerance. Features Y5V dielectric material, a -40°C to +125°C operating temperature range, and 250V AC / 400V DC voltage rating. Dissipation factor is 5%, with kinked radial leads on a 10mm pitch. Through-hole mount component, halogen-free and RoHS compliant.
Kemet C941U472MYVDBA7317 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 11mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C941U472MYVDBA7317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.