Kemet C947U332MZWDBAWL50 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 11 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 11 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C947U332MZWDBAWL50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.