
Radial leaded ceramic capacitor with 4.7nF capacitance and 400V voltage rating. Features Y5V dielectric material, offering a -25°C to 125°C operating temperature range and a 20% tolerance. Through-hole mount design with a 10mm lead pitch and kinked radial leads. Dissipation factor is 5%.
Kemet C951U472MVVDBA7317 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Diameter | 12mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C951U472MVVDBA7317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
