Radial leaded ceramic capacitor with 4.7nF capacitance and 20% tolerance. Features Y5U dielectric material, a 300V AC voltage rating, and a 400V DC rated voltage. Operating temperature range is -40°C to 125°C. Through-hole mount design with kinked radial leads and a 10mm lead pitch. Dissipation factor is 2.5%.
Kemet C961U472MZWDBA7317 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 13mm |
| Dielectric | Y5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C961U472MZWDBA7317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.