Kemet C967U103MZVDAAWL50 technical specifications.
| Capacitance | 10nF |
| Dielectric | Y5V |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C967U103MZVDAAWL50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.