Kemet C971U392MWWDBA7317 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7 |
| Length | 14 |
| Capacitance | 0.0039 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 14 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C971U392MWWDBA7317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.