
Radial ceramic capacitor with Y5U dielectric, offering 4.7nF capacitance and a 20% tolerance. Features a 250V AC/DC voltage rating, operating from -25°C to 125°C. Constructed with kinked radial leads and tin, matte contact plating for through-hole mounting. Dissipation factor is 2.5% with a 10mm lead pitch.
Kemet C971U472MUWDBA7317 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Diameter | 14mm |
| Dielectric | Y5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | X1, Y1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C971U472MUWDBA7317 to view detailed technical specifications.
No datasheet is available for this part.