Kemet CA052X473K5RACTU technical specifications.
| Capacitance | 47nF |
| Package/Case | 0508 |
| Height | 0.8mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C-Array |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA052X473K5RACTU to view detailed technical specifications.
No datasheet is available for this part.