Kemet CA064C100K1GACTU technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.035inch |
| Length | 0.063inch |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Circuits | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C100K1GACTU to view detailed technical specifications.
No datasheet is available for this part.