CAP CERM ARY 0.01UF 16VDC X7R 20% 0612 SMD 4 CAP
Kemet CA064C103M4RACTU technical specifications.
| Capacitance | 10nF |
| Package/Case | 0612 |
| Contact Plating | Tin, Matte |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 3.2mm |
| Number of Circuits | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CA06 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C103M4RACTU to view detailed technical specifications.
No datasheet is available for this part.