Kemet CA064C103M5RAC7800 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Packaging | Cut Tape |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CA064C103M5RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.