The CA064C104M4RACTU is a 100nF capacitor with a tolerance of 20% from Kemet. It has a DC rated voltage of 16V and is packaged in a 0612 case with a height of 0.8mm and a width of 1.6mm. The capacitor is terminated for surface mount and is available in a quantity of 4000 per reel. It is RoHS compliant and features tin, matte contact plating.
Kemet CA064C104M4RACTU technical specifications.
| Capacitance | 100nF |
| Package/Case | 0612 |
| Contact Plating | Tin, Matte |
| Height | 0.8mm |
| Length | 3.2mm |
| Number of Circuits | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CA06 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C104M4RACTU to view detailed technical specifications.
No datasheet is available for this part.