CAP CERM ARY 0.0022UF 100VDC X7R 10% 0612 SMD 4 CAP
Kemet CA064C222K1RACTU technical specifications.
| Package/Case | 0612 |
| Contact Plating | Tin, Matte |
| Dielectric Material | Ceramic |
| Number of Circuits | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CA06 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C222K1RACTU to view detailed technical specifications.
No datasheet is available for this part.