
Surface mount multilayer ceramic chip capacitor array with 2.2nF capacitance and 10% tolerance. Features 4 isolated circuits, each with a single capacitor element. Rated for 50V DC, operating from -55°C to 125°C. Housed in a 0612 (1632 metric) case code with matte tin plating and SMD/SMT termination. Supplied in tape and reel packaging.
Kemet CA064C222K5RACTU technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.035inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C222K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
