Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
KEMET

CA064C223K5RACTU

Datasheet
Cap Ceramic Array 0.022uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125°C Bulk
Kemet

CA064C223K5RACTU

Cap Ceramic Array 0.022uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125°C Bulk

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Capacitor Networks & Arrays
  4. Isolated & Bused

Package0612
Capacitance22nF
Voltage Rating50V
MountingSurface Mount
Quick Jump:

Technical Specifications

Kemet CA064C223K5RACTU technical specifications.

General

Capacitance
22nF
Case Code (Imperial)
0612
Case Code (Metric)
1632
Package/Case
0612
Circuit Type
Isolated
Contact Plating
Tin, Matte
Dielectric Material
Ceramic
Height
0.8mm
Height - Seated (Max)
0.035inch
Length
0.063inch
Min Operating Temperature
-55°C
Mount
Surface Mount
Number of Capacitors
4
Number of Elements
4
Package Quantity
4000
Packaging
Cut Tape
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
C-Array
Termination
SMD/SMT
Tolerance
10%
Voltage Rating
50V
Width
0.126inch

Compliance

RoHS
Compliant

Datasheet

Kemet CA064C223K5RACTU Datasheet

Download the complete datasheet for Kemet CA064C223K5RACTU to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com