
Surface mount ceramic capacitor array featuring 4 isolated circuits, each with 330pF capacitance and a 50V DC rating. This component utilizes a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 10% tolerance. Housed in an 0612 (1632 metric) case code, it offers a 0.8mm terminal pitch and is supplied in tape and reel packaging.
Kemet CA064C331K5GACTU technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Circuits | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C331K5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.