The CA064C333K4RACTU is a 33nF ceramic chip capacitor from Kemet, rated for 16V DC. It is packaged in a 0612 SMD/SMT package and features a 10% tolerance. This component is RoHS compliant and available in quantities of 4000 per reel.
Kemet CA064C333K4RACTU technical specifications.
| Capacitance | 33nF |
| Package/Case | 0612 |
| Contact Plating | Tin, Matte |
| Dielectric Material | Ceramic |
| Number of Circuits | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CA06 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C333K4RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.